
LZS:RT4A4L24 | |
|---|---|
DigiKey Part Number | 3473-LZS:RT4A4L24-ND |
Manufacturer | |
Manufacturer Product Number | LZS:RT4A4L24 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LZS:RT4A4L24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 24VDC - Max | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 560,91400 | kr 2 804,57 |
| Unit Price without VAT: | kr 560,91400 |
|---|---|
| Unit Price with VAT: | kr 701,14250 |

