
3SK12111BB40 | |
|---|---|
DigiKey Part Number | 3473-3SK12111BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3SK12111BB40 |
Description | SAFETY RELAY,4RO,4NO+1NC,24VDC,S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 230VAC, 24VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 479,68000 | kr 4 479,68 |
| 10 | kr 3 988,04200 | kr 39 880,42 |
| Unit Price without VAT: | kr 4 479,68000 |
|---|---|
| Unit Price with VAT: | kr 5 599,60000 |

