
3SK11212CB41 | |
|---|---|
DigiKey Part Number | 3473-3SK11212CB41-ND |
Manufacturer | |
Manufacturer Product Number | 3SK11212CB41 |
Description | SAFETY RELAY ADV,2INS NO+2D NO,2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 230VAC, 24VDC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 421,09000 | kr 7 421,09 |
| 10 | kr 6 606,21200 | kr 66 062,12 |
| Unit Price without VAT: | kr 7 421,09000 |
|---|---|
| Unit Price with VAT: | kr 9 276,36250 |

