3SK11211CB42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SK11211AB40

DigiKey Part Number
3473-3SK11211AB40-ND
Manufacturer
Manufacturer Product Number
3SK11211AB40
Description
SAFETY RELAY,3NO+1NC,24VDC,SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
230VAC, 24VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 6 036,57000kr 6 036,57
10kr 5 373,87500kr 53 738,75
Manufacturers Standard Package
Unit Price without VAT:kr 6 036,57000
Unit Price with VAT:kr 7 545,71250