3SK11211CB42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SK11111AW20

DigiKey Part Number
3473-3SK11111AW20-ND
Manufacturer
Manufacturer Product Number
3SK11111AW20
Description
SAFETY RELAY,3NO,1NC,110-230VAC,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 110 ~ 240VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
110 ~ 240VAC/DC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
230VAC, 24VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 4 817,99000kr 4 817,99
10kr 4 289,19400kr 42 891,94
Manufacturers Standard Package
Unit Price without VAT:kr 4 817,99000
Unit Price with VAT:kr 6 022,48750