MFG_3RQ30501SM50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RQ30521SM50

DigiKey Part Number
3473-3RQ30521SM50-ND
Manufacturer
Manufacturer Product Number
3RQ30521SM50
Description
RELAY GEN PURPOSE SPST 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RQ30521SM50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
264VAC - Max
Load - Max Switching
528VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
10 ms
Release Time
9 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CCC, CE, CSA, DNV, EAC, RCM, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
5kr 2 624,77600kr 13 123,88
Manufacturers Standard Package
Unit Price without VAT:kr 2 624,77600
Unit Price with VAT:kr 3 280,97000