3RF21701AA45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF21701AA45

DigiKey Part Number
3473-3RF21701AA45-ND
Manufacturer
Manufacturer Product Number
3RF21701AA45
Description
22.5MM,SSR,70A,48-600V,ZRO SCRW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 30VDC
Voltage - Load
48 V ~ 600 V
Load Current
70 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, EAC, RCM, UKCA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 2 014,17000kr 2 014,17
5kr 1 767,79200kr 8 838,96
10kr 1 677,04400kr 16 770,44
Manufacturers Standard Package
Unit Price without VAT:kr 2 014,17000
Unit Price with VAT:kr 2 517,71250