
3RF20301AA04 | |
|---|---|
DigiKey Part Number | 3473-3RF20301AA04-ND |
Manufacturer | |
Manufacturer Product Number | 3RF20301AA04 |
Description | 230/460V,45MM SS RELAY,30 A,SCRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 V ~ 460 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, EAC, RCM, UKCA, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 363,45000 | kr 1 363,45 |
| Unit Price without VAT: | kr 1 363,45000 |
|---|---|
| Unit Price with VAT: | kr 1 704,31250 |

