QMB-052-11C3N-3BA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Qualtek
In Stock: 482
Unit Price: kr 31,09000
Datasheet
QMB-052-11C3N-3BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QMB-052-11C3N-3BA
Circuit Breaker Basics - Another Teaching Moment

QMB-052-11C3N-3BA

DigiKey Part Number
Q515-ND
Manufacturer
Manufacturer Product Number
QMB-052-11C3N-3BA
Description
CIR BRKR THRM 5A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes