
LXDC2UR30A-143 | |
---|---|
DigiKey Part Number | 490-5965-2-ND - Tape & Reel (TR) 490-5965-1-ND - Cut Tape (CT) 490-5965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXDC2UR30A-143 |
Description | DC DC CONVERTER 3V 2W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 600mA 3.6V - 5.5V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 22,12000 | kr 22,12 |
5 | kr 21,27600 | kr 106,38 |
10 | kr 20,94100 | kr 209,41 |
25 | kr 20,49080 | kr 512,27 |
50 | kr 20,15940 | kr 1 007,97 |
100 | kr 19,83290 | kr 1 983,29 |
250 | kr 19,40836 | kr 4 852,09 |
500 | kr 19,09274 | kr 9 546,37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 22,69000 | kr 22,69 |
5 | kr 21,35200 | kr 106,76 |
10 | kr 20,81600 | kr 208,16 |
25 | kr 20,12680 | kr 503,17 |
50 | kr 19,62320 | kr 981,16 |
100 | kr 19,13010 | kr 1 913,01 |
250 | kr 18,49908 | kr 4 624,77 |
500 | kr 18,03528 | kr 9 017,64 |
Unit Price without VAT: | kr 22,12000 |
---|---|
Unit Price with VAT: | kr 27,65000 |