


BGA0016-S | |
|---|---|
DigiKey Part Number | BGA0016-S-ND |
Manufacturer | |
Manufacturer Product Number | BGA0016-S |
Description | BGA-25 (0.4MM PITCH) STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions | 25 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 198,36000 | kr 198,36 |
| Unit Price without VAT: | kr 198,36000 |
|---|---|
| Unit Price with VAT: | kr 247,95000 |


