
AD202JNATI | |
|---|---|
DigiKey Part Number | 3838-AD202JNATITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AD202JNATI |
Description | Upgraded Drop-in Replacement for |
Customer Reference | |
Detailed Description | Amplifier 1 Circuit Single-Ended 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 30 pA | |
Current - Supply | 10mA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 13.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 38-DIP (0.500", 12.70mm), 10 Leads | |
Supplier Device Package | 10-DIP |

