
HMC-T2220B-CHARGER | |
|---|---|
DigiKey Part Number | HMC-T2220B-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | HMC-T2220B-CHARGER |
Description | BATTERY CHARGER FOR HMC-T2220 |
Customer Reference | |
Detailed Description | Function Generator Battery Charger for use with HMC-T2220B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Function Generator | |
Accessory Type | Battery Charger | |
For Use With/Related Products | HMC-T2220B | |
Specifications | 100 ~ 240VAC, 10MHz ~ 20GHz |

