Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P0N02B

DigiKey Part Number
P12965STR-ND - Tape & Reel (TR)
P12965SCT-ND - Cut Tape (CT)
P12965SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P0N02B
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P0N02B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
60gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
2,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 181
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,04000kr 3,04
10kr 2,60400kr 26,04
25kr 2,43600kr 60,90
100kr 2,18040kr 218,04
250kr 2,02068kr 505,17
500kr 1,90680kr 953,40
1 000kr 1,80053kr 1 800,53
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,73646kr 3 472,92
4 000kr 1,64528kr 6 581,12
6 000kr 1,59614kr 9 576,84
10 000kr 1,53861kr 15 386,10
14 000kr 1,50334kr 21 046,76
20 000kr 1,46814kr 29 362,80
50 000kr 1,38770kr 69 385,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,04000
Unit Price with VAT:kr 3,80000