RC0805JR-07100RL | ||
---|---|---|
DigiKey Part Number | 311-100ARTR-ND - Tape & Reel (TR) 311-100ARCT-ND - Cut Tape (CT) 311-100ARDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0805JR-07100RL | |
Description | RES 100 OHM 5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0805JR-07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,06000 | kr 1,06 |
10 | kr 0,24300 | kr 2,43 |
50 | kr 0,15220 | kr 7,61 |
100 | kr 0,12680 | kr 12,68 |
500 | kr 0,08646 | kr 43,23 |
1 000 | kr 0,07462 | kr 74,62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,05418 | kr 270,90 |
10 000 | kr 0,04801 | kr 480,10 |
25 000 | kr 0,04141 | kr 1 035,25 |
35 000 | kr 0,04018 | kr 1 406,30 |
50 000 | kr 0,03729 | kr 1 864,50 |
125 000 | kr 0,03400 | kr 4 250,00 |