RC0603FR-07332KL | ||
---|---|---|
DigiKey Part Number | 311-332KHRTR-ND - Tape & Reel (TR) 311-332KHRCT-ND - Cut Tape (CT) 311-332KHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603FR-07332KL | |
Description | RES 332K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0603FR-07332KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,06000 | kr 1,06 |
10 | kr 0,20100 | kr 2,01 |
50 | kr 0,11840 | kr 5,92 |
100 | kr 0,09830 | kr 9,83 |
500 | kr 0,06574 | kr 32,87 |
1 000 | kr 0,05623 | kr 56,23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,04036 | kr 201,80 |
10 000 | kr 0,03539 | kr 353,90 |
25 000 | kr 0,03030 | kr 757,50 |
35 000 | kr 0,02933 | kr 1 026,55 |
50 000 | kr 0,02713 | kr 1 356,50 |
125 000 | kr 0,02451 | kr 3 063,75 |