CC0805KRX7R9BB271 | ||
---|---|---|
DigiKey Part Number | 311-1191-2-ND - Tape & Reel (TR) 311-1191-1-ND - Cut Tape (CT) 311-1191-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0805KRX7R9BB271 | |
Description | CAP CER 270PF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0805KRX7R9BB271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,37000 | kr 1,37 |
10 | kr 0,92000 | kr 9,20 |
50 | kr 0,55180 | kr 27,59 |
100 | kr 0,43440 | kr 43,44 |
500 | kr 0,32070 | kr 160,35 |
1 000 | kr 0,26552 | kr 265,52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | kr 0,22609 | kr 904,36 |
8 000 | kr 0,21032 | kr 1 682,56 |
12 000 | kr 0,19980 | kr 2 397,60 |
28 000 | kr 0,18928 | kr 5 299,84 |
100 000 | kr 0,14333 | kr 14 333,00 |
200 000 | kr 0,13986 | kr 27 972,00 |
400 000 | kr 0,13144 | kr 52 576,00 |