TNPW04022K32BEED | ||
---|---|---|
DigiKey Part Number | 541-2104-2-ND - Tape & Reel (TR) 541-2104-1-ND - Cut Tape (CT) 541-2104-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW04022K32BEED | |
Description | RES 2.32K OHM 0.1% 0.13W 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.32 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW04022K32BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 4,02000 | kr 4,02 |
10 | kr 2,87500 | kr 28,75 |
50 | kr 2,21760 | kr 110,88 |
100 | kr 1,96920 | kr 196,92 |
500 | kr 1,47346 | kr 736,73 |
1 000 | kr 1,29366 | kr 1 293,66 |
5 000 | kr 1,09590 | kr 5 479,50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | kr 1,09590 | kr 10 959,00 |