IHLP3232DZER6R8M11 | ||
---|---|---|
DigiKey Part Number | 541-1355-2-ND - Tape & Reel (TR) 541-1355-1-ND - Cut Tape (CT) 541-1355-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP3232DZER6R8M11 | |
Description | FIXED IND 6.8UH 7A 33.4 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Molded Inductor 7 A 33.4mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP3232DZER6R8M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 14,27000 | kr 14,27 |
10 | kr 12,11300 | kr 121,13 |
25 | kr 11,00960 | kr 275,24 |
50 | kr 10,35020 | kr 517,51 |
100 | kr 8,58920 | kr 858,92 |
250 | kr 7,92836 | kr 1 982,09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr 7,48800 | kr 3 744,00 |
1 000 | kr 6,82727 | kr 6 827,27 |
2 500 | kr 6,60705 | kr 16 517,62 |
5 000 | kr 6,38682 | kr 31 934,10 |
12 500 | kr 6,16658 | kr 77 082,25 |