CRCW0805634KFKEA | ||
---|---|---|
DigiKey Part Number | 541-634KCTR-ND - Tape & Reel (TR) 541-634KCCT-ND - Cut Tape (CT) 541-634KCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW0805634KFKEA | |
Description | RES SMD 634K OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 634 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW0805634KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,06000 | kr 1,06 |
10 | kr 0,40200 | kr 4,02 |
50 | kr 0,26220 | kr 13,11 |
100 | kr 0,22200 | kr 22,20 |
500 | kr 0,15454 | kr 77,27 |
1 000 | kr 0,13456 | kr 134,56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,10016 | kr 500,80 |
10 000 | kr 0,08927 | kr 892,70 |
25 000 | kr 0,07795 | kr 1 948,75 |
35 000 | kr 0,07621 | kr 2 667,35 |
50 000 | kr 0,07098 | kr 3 549,00 |
125 000 | kr 0,06532 | kr 8 165,00 |