PR03000201003JAC00 | ||
---|---|---|
DigiKey Part Number | PPC100KW-3JCT-ND - Cut Tape (CT) 56-PR03000201003JAC00TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PR03000201003JAC00 | |
Description | RES 100K OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PR03000201003JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 6,24000 | kr 6,24 |
10 | kr 4,18600 | kr 41,86 |
25 | kr 3,47120 | kr 86,78 |
50 | kr 2,93840 | kr 146,92 |
100 | kr 2,19960 | kr 219,96 |
250 | kr 1,95924 | kr 489,81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr 1,60304 | kr 801,52 |
1 000 | kr 1,24684 | kr 1 246,84 |
2 500 | kr 1,20228 | kr 3 005,70 |
5 000 | kr 1,18445 | kr 5 922,25 |
12 500 | kr 1,13547 | kr 14 193,38 |
25 000 | kr 1,11321 | kr 27 830,25 |
50 000 | kr 1,10252 | kr 55 126,00 |