MAL214638101E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL214638101E3CT-ND - Cut Tape (CT) 56-MAL214638101E3TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MAL214638101E3 | |
Description | CAP ALUM 100UF 20% 63V RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL214638101E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 19,24000 | kr 19,24 |
10 | kr 14,42800 | kr 144,28 |
50 | kr 13,16180 | kr 658,09 |
100 | kr 10,78350 | kr 1 078,35 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr 8,10005 | kr 6 480,04 |
1 600 | kr 7,59375 | kr 12 150,00 |
2 400 | kr 7,08749 | kr 17 009,98 |
4 000 | kr 6,83438 | kr 27 337,52 |
8 000 | kr 6,58125 | kr 52 650,00 |