4700-003MLF | ||
---|---|---|
DigiKey Part Number | 410-1193-2-ND - Tape & Reel (TR) 410-1193-1-ND - Cut Tape (CT) 410-1193-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4700-003MLF | |
Description | FILTER LC(PI) 0.1UH/2000PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 2000pF 10 A Pill, Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 45dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | L = 0.1µH, C = 2000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | Pill, Square | |
Size / Dimension | 0.315" L x 0.090" W (8.00mm x 2.29mm) | |
Height | 0.095" (2.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 19,45000 | kr 19,45 |
10 | kr 14,22700 | kr 142,27 |
25 | kr 13,90600 | kr 347,65 |
50 | kr 13,58460 | kr 679,23 |
100 | kr 12,29080 | kr 1 229,08 |
250 | kr 11,96736 | kr 2 991,84 |
500 | kr 10,34994 | kr 5 174,97 |
1 000 | kr 9,70305 | kr 9 703,05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | kr 9,70310 | kr 19 406,20 |
4 000 | kr 9,25028 | kr 37 001,12 |
6 000 | kr 8,89450 | kr 53 367,00 |
10 000 | kr 8,40934 | kr 84 093,40 |