TPS3700DSER | ||
---|---|---|
DigiKey Part Number | 296-40742-2-ND - Tape & Reel (TR) 296-40742-1-ND - Cut Tape (CT) 296-40742-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3700DSER | |
Description | IC COMPARATOR 1 WINDW 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator Window Open-Drain 6-WSON (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3700DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 20,93000 | kr 20,93 |
10 | kr 18,80400 | kr 188,04 |
25 | kr 17,74480 | kr 443,62 |
100 | kr 15,11830 | kr 1 511,83 |
250 | kr 14,19552 | kr 3 548,88 |
500 | kr 12,42102 | kr 6 210,51 |
1 000 | kr 10,29169 | kr 10 291,69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 9,58195 | kr 28 745,85 |
6 000 | kr 9,22706 | kr 55 362,36 |