LMZ31520RLGT | ||
---|---|---|
DigiKey Part Number | 296-37223-2-ND - Tape & Reel (TR) 296-37223-1-ND - Cut Tape (CT) 296-37223-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMZ31520RLGT | |
Description | DC DC CONVERTER 0.6-3.6V 72W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 20A 3V - 14.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ31520RLGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 72-BQFN Module | |
Size / Dimension | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | |
Supplier Device Package | 72-BQFN (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 208,23000 | kr 208,23 |
5 | kr 206,58000 | kr 1 032,90 |
10 | kr 204,97300 | kr 2 049,73 |
25 | kr 201,76880 | kr 5 044,22 |
50 | kr 192,16260 | kr 9 608,13 |
100 | kr 176,14910 | kr 17 614,91 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr 172,94636 | kr 43 236,59 |
500 | kr 170,38418 | kr 85 192,09 |