LMV841QMG/NOPB | ||
---|---|---|
DigiKey Part Number | LMV841QMG/NOPBTR-ND - Tape & Reel (TR) LMV841QMG/NOPBCT-ND - Cut Tape (CT) LMV841QMG/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV841QMG/NOPB | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV841QMG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.03mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 30,97000 | kr 30,97 |
10 | kr 27,82000 | kr 278,20 |
25 | kr 26,30240 | kr 657,56 |
100 | kr 22,79530 | kr 2 279,53 |
250 | kr 21,62624 | kr 5 406,56 |
500 | kr 19,40526 | kr 9 702,63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | kr 16,36585 | kr 16 365,85 |
2 000 | kr 15,54757 | kr 31 095,14 |
5 000 | kr 14,96306 | kr 74 815,30 |