LM2990SX-15/NOPB | ||
---|---|---|
DigiKey Part Number | LM2990SX-15/NOPBTR-ND - Tape & Reel (TR) LM2990SX-15/NOPBCT-ND - Cut Tape (CT) LM2990SX-15/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2990SX-15/NOPB | |
Description | IC REG LIN -15V 1.8A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2990SX-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 52dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 35,62000 | kr 35,62 |
10 | kr 31,96400 | kr 319,64 |
25 | kr 30,21760 | kr 755,44 |
100 | kr 26,18820 | kr 2 618,82 |
250 | kr 24,84540 | kr 6 211,35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr 22,29382 | kr 11 146,91 |
1 000 | kr 18,80202 | kr 18 802,02 |
2 500 | kr 17,86195 | kr 44 654,88 |
5 000 | kr 17,19043 | kr 85 952,15 |