YFF31HC1H153MT000N | ||
---|---|---|
DigiKey Part Number | 445-8048-2-ND - Tape & Reel (TR) 445-8048-1-ND - Cut Tape (CT) 445-8048-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YFF31HC1H153MT000N | |
Description | CAP FEEDTHRU 0.015UF 50V 1206 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.015 µF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | YFF31HC1H153MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 40MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 10,61000 | kr 10,61 |
10 | kr 7,94900 | kr 79,49 |
50 | kr 7,25180 | kr 362,59 |
100 | kr 5,94030 | kr 594,03 |
500 | kr 4,74094 | kr 2 370,47 |
1 000 | kr 4,18309 | kr 4 183,09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | kr 3,90422 | kr 7 808,44 |
4 000 | kr 3,76478 | kr 15 059,12 |
10 000 | kr 3,62534 | kr 36 253,40 |
14 000 | kr 3,55563 | kr 49 778,82 |