VLF504015MT-4R7M | ||
---|---|---|
DigiKey Part Number | 445-17222-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VLF504015MT-4R7M | |
Description | FIXED IND 4.7UH 2.43A 70MOHM SMD | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.43 A 70mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLF504015MT-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.98A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |