NLCV25T-1R0M-EF | ||
---|---|---|
DigiKey Part Number | 445-17086-2-ND - Tape & Reel (TR) 445-17086-1-ND - Cut Tape (CT) 445-17086-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLCV25T-1R0M-EF | |
Description | FIXED IND 1UH 475MA 442 MOHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 475 mA 442mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLCV25T-1R0M-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 442mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 2,33000 | kr 2,33 |
10 | kr 1,90300 | kr 19,03 |
25 | kr 1,75880 | kr 43,97 |
50 | kr 1,61300 | kr 80,65 |
100 | kr 1,42270 | kr 142,27 |
250 | kr 1,37916 | kr 344,79 |
500 | kr 1,23226 | kr 616,13 |
1 000 | kr 0,99760 | kr 997,60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | kr 0,99760 | kr 1 995,20 |
4 000 | kr 0,93891 | kr 3 755,64 |
6 000 | kr 0,90957 | kr 5 457,42 |
10 000 | kr 0,88023 | kr 8 802,30 |
50 000 | kr 0,82154 | kr 41 077,00 |