C1608CH1H472K080AA | ||
---|---|---|
DigiKey Part Number | 445-11090-2-ND - Tape & Reel (TR) 445-11090-1-ND - Cut Tape (CT) 445-11090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608CH1H472K080AA | |
Description | CAP CER 4700PF 50V CH 0603 | |
Customer Reference | ||
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1608CH1H472K080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 2,33000 | kr 2,33 |
10 | kr 1,52200 | kr 15,22 |
50 | kr 1,06760 | kr 53,38 |
100 | kr 0,86250 | kr 86,25 |
500 | kr 0,64054 | kr 320,27 |
1 000 | kr 0,56042 | kr 560,42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | kr 0,50353 | kr 2 014,12 |