DA204UT106 | ||
---|---|---|
DigiKey Part Number | DA204UT106TR-ND - Tape & Reel (TR) DA204UT106CT-ND - Cut Tape (CT) DA204UT106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA204UT106 | |
Description | DIODE ARRAY GP 20V 100MA UMD3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 3,90000 | kr 3,90 |
10 | kr 2,71800 | kr 27,18 |
100 | kr 1,37220 | kr 137,22 |
500 | kr 1,11896 | kr 559,48 |
1 000 | kr 0,83023 | kr 830,23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 0,69846 | kr 2 095,38 |
6 000 | kr 0,66778 | kr 4 006,68 |
9 000 | kr 0,57754 | kr 5 197,86 |
30 000 | kr 0,56671 | kr 17 001,30 |
75 000 | kr 0,46925 | kr 35 193,75 |
150 000 | kr 0,46203 | kr 69 304,50 |