ERJ-8ENF6203V | ||
---|---|---|
DigiKey Part Number | P620KFTR-ND - Tape & Reel (TR) P620KFCT-ND - Cut Tape (CT) P620KFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-8ENF6203V | |
Description | RES SMD 620K OHM 1% 1/4W 1206 | |
Customer Reference | ||
Detailed Description | 620 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-8ENF6203V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,90000 | kr 1,90 |
10 | kr 0,96200 | kr 9,62 |
50 | kr 0,64480 | kr 32,24 |
100 | kr 0,54960 | kr 54,96 |
500 | kr 0,39426 | kr 197,13 |
1 000 | kr 0,34691 | kr 346,91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,26594 | kr 1 329,70 |
10 000 | kr 0,24030 | kr 2 403,00 |
25 000 | kr 0,21195 | kr 5 298,75 |
35 000 | kr 0,20790 | kr 7 276,50 |
50 000 | kr 0,19575 | kr 9 787,50 |
125 000 | kr 0,18225 | kr 22 781,25 |