ERJ-3GEYJ1R8V | ||
---|---|---|
DigiKey Part Number | P1.8GTR-ND - Tape & Reel (TR) P1.8GCT-ND - Cut Tape (CT) P1.8GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-3GEYJ1R8V | |
Description | RES SMD 1.8 OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-3GEYJ1R8V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,08000 | kr 1,08 |
10 | kr 0,33600 | kr 3,36 |
50 | kr 0,21440 | kr 10,72 |
100 | kr 0,17980 | kr 17,98 |
500 | kr 0,12432 | kr 62,16 |
1 000 | kr 0,10754 | kr 107,54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,07936 | kr 396,80 |
10 000 | kr 0,07051 | kr 705,10 |
25 000 | kr 0,06133 | kr 1 533,25 |
35 000 | kr 0,05969 | kr 2 089,15 |
50 000 | kr 0,05575 | kr 2 787,50 |
125 000 | kr 0,05083 | kr 6 353,75 |