ERJ-14NF88R7U | ||
---|---|---|
DigiKey Part Number | P88.7AATR-ND - Tape & Reel (TR) P88.7AACT-ND - Cut Tape (CT) P88.7AADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-14NF88R7U | |
Description | RES SMD 88.7 OHM 1% 1/2W 1210 | |
Customer Reference | ||
Detailed Description | 88.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-14NF88R7U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 3,91000 | kr 3,91 |
10 | kr 2,05100 | kr 20,51 |
50 | kr 1,41000 | kr 70,50 |
100 | kr 1,21340 | kr 121,34 |
500 | kr 0,89042 | kr 445,21 |
1 000 | kr 0,78873 | kr 788,73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,61699 | kr 3 084,95 |
10 000 | kr 0,56441 | kr 5 644,10 |
25 000 | kr 0,50481 | kr 12 620,25 |
35 000 | kr 0,49430 | kr 17 300,50 |
50 000 | kr 0,46976 | kr 23 488,00 |
125 000 | kr 0,43821 | kr 54 776,25 |