ERA-2AED122X | ||
---|---|---|
DigiKey Part Number | P1.2KDETR-ND - Tape & Reel (TR) P1.2KDECT-ND - Cut Tape (CT) P1.2KDEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERA-2AED122X | |
Description | RES SMD 1.2K OHM 0.5% 1/16W 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-2AED122X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,06000 | kr 1,06 |
10 | kr 0,76100 | kr 7,61 |
50 | kr 0,61300 | kr 30,65 |
100 | kr 0,55490 | kr 55,49 |
500 | kr 0,42998 | kr 214,99 |
1 000 | kr 0,38242 | kr 382,42 |
5 000 | kr 0,28714 | kr 1 435,70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | kr 0,19555 | kr 1 955,50 |