EEE-HA0J470WR | ||
---|---|---|
DigiKey Part Number | PCE4166TR-ND - Tape & Reel (TR) PCE4166CT-ND - Cut Tape (CT) PCE4166DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEE-HA0J470WR | |
Description | CAP ALUM 47UF 20% 6.3V SMD | |
Customer Reference | ||
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEE-HA0J470WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 3,59000 | kr 3,59 |
10 | kr 2,36800 | kr 23,68 |
50 | kr 1,74200 | kr 87,10 |
100 | kr 1,41850 | kr 141,85 |
500 | kr 1,11936 | kr 559,68 |
1 000 | kr 0,94528 | kr 945,28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | kr 0,89560 | kr 1 791,20 |
4 000 | kr 0,84581 | kr 3 383,24 |
10 000 | kr 0,79607 | kr 7 960,70 |
14 000 | kr 0,77119 | kr 10 796,66 |
50 000 | kr 0,69656 | kr 34 828,00 |
100 000 | kr 0,64680 | kr 64 680,00 |