MC33274ADR2G | ||
---|---|---|
DigiKey Part Number | MC33274ADR2GOSTR-ND - Tape & Reel (TR) MC33274ADR2GOSCT-ND - Cut Tape (CT) MC33274ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC33274ADR2G | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33274ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.15mA (x4 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 10,99000 | kr 10,99 |
10 | kr 9,82000 | kr 98,20 |
25 | kr 9,31840 | kr 232,96 |
100 | kr 7,15690 | kr 715,69 |
250 | kr 6,32468 | kr 1 581,17 |
500 | kr 5,99172 | kr 2 995,86 |
1 000 | kr 4,66021 | kr 4 660,21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 4,42714 | kr 11 067,85 |
5 000 | kr 4,26072 | kr 21 303,60 |
12 500 | kr 4,12757 | kr 51 594,63 |
25 000 | kr 4,11966 | kr 102 991,50 |