NC7SZU04M5X | ||
---|---|---|
DigiKey Part Number | NC7SZU04M5XTR-ND - Tape & Reel (TR) NC7SZU04M5XCT-ND - Cut Tape (CT) NC7SZU04M5XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7SZU04M5X | |
Description | IC INVERTER 1CH 1-INP SOT23-5 | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | NC7SZU04M5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |