BZT52H-B24,115 | ||
---|---|---|
DigiKey Part Number | 1727-1601-2-ND - Tape & Reel (TR) 1727-1601-1-ND - Cut Tape (CT) 1727-1601-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52H-B24,115 | |
Description | DIODE ZENER 24V 375MW SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 375 mW ±2% Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 2,22000 | kr 2,22 |
10 | kr 1,50100 | kr 15,01 |
100 | kr 0,73250 | kr 73,25 |
500 | kr 0,61116 | kr 305,58 |
1 000 | kr 0,42470 | kr 424,70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 0,36611 | kr 1 098,33 |
6 000 | kr 0,34622 | kr 2 077,32 |
9 000 | kr 0,29464 | kr 2 651,76 |
30 000 | kr 0,27255 | kr 8 176,50 |
75 000 | kr 0,23572 | kr 17 679,00 |
150 000 | kr 0,19594 | kr 29 391,00 |