74HC3G34DP,125 | ||
---|---|---|
DigiKey Part Number | 1727-7295-2-ND - Tape & Reel (TR) 1727-7295-1-ND - Cut Tape (CT) 1727-7295-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC3G34DP,125 | |
Description | IC BUFFER NON-INVERT 6V 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC3G34DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 5,18000 | kr 5,18 |
10 | kr 4,42900 | kr 44,29 |
25 | kr 4,13080 | kr 103,27 |
100 | kr 3,30520 | kr 330,52 |
250 | kr 3,06952 | kr 767,38 |
500 | kr 2,59704 | kr 1 298,52 |
1 000 | kr 2,00693 | kr 2 006,93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 1,82981 | kr 5 489,43 |
6 000 | kr 1,71176 | kr 10 270,56 |
15 000 | kr 1,59370 | kr 23 905,50 |
30 000 | kr 1,51106 | kr 45 331,80 |