74HC1G00GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3257-2-ND - Tape & Reel (TR) 1727-3257-1-ND - Cut Tape (CT) 1727-3257-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC1G00GW,125 | |
Description | IC GATE NAND 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC1G00GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 3,81000 | kr 3,81 |
10 | kr 3,15000 | kr 31,50 |
25 | kr 2,63840 | kr 65,96 |
100 | kr 1,67110 | kr 167,11 |
250 | kr 1,28996 | kr 322,49 |
500 | kr 1,09928 | kr 549,64 |
1 000 | kr 0,74751 | kr 747,51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 0,67426 | kr 2 022,78 |
6 000 | kr 0,58632 | kr 3 517,92 |
15 000 | kr 0,49836 | kr 7 475,40 |
30 000 | kr 0,46905 | kr 14 071,50 |
75 000 | kr 0,43973 | kr 32 979,75 |
150 000 | kr 0,38110 | kr 57 165,00 |