74HC123D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2778-2-ND - Tape & Reel (TR) 1727-2778-1-ND - Cut Tape (CT) 1727-2778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC123D,653 | |
Description | IC MULTIVIBRATOR 65NS 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 65 ns 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC123D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 5,50000 | kr 5,50 |
10 | kr 4,48200 | kr 44,82 |
25 | kr 4,10520 | kr 102,63 |
100 | kr 3,05370 | kr 305,37 |
250 | kr 2,76764 | kr 691,91 |
500 | kr 2,29052 | kr 1 145,26 |
1 000 | kr 1,71794 | kr 1 717,94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 1,57476 | kr 3 936,90 |
5 000 | kr 1,47933 | kr 7 396,65 |
12 500 | kr 1,38389 | kr 17 298,62 |
25 000 | kr 1,26936 | kr 31 734,00 |
62 500 | kr 1,22164 | kr 76 352,50 |