SC26C92C1A,529 | ||
---|---|---|
DigiKey Part Number | SC26C92C1A,529-ND | |
Manufacturer | ||
Manufacturer Product Number | SC26C92C1A,529 | |
Description | IC DUART 1MBPS 44PLCC | |
Customer Reference | ||
Detailed Description | UART IC 2, DUART Channel 8 Byte 44-PLCC (16.59x16.59) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 8 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |