PZU3.3B,115 | ||
---|---|---|
DigiKey Part Number | 1727-3726-2-ND - Tape & Reel (TR) 1727-3726-1-ND - Cut Tape (CT) 1727-3726-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PZU3.3B,115 | |
Description | DIODE ZENER 3.3V 310MW SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 310 mW ±5% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 3,49000 | kr 3,49 |
10 | kr 2,43100 | kr 24,31 |
100 | kr 1,18490 | kr 118,49 |
500 | kr 0,98808 | kr 494,04 |
1 000 | kr 0,68652 | kr 686,52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 0,59502 | kr 1 785,06 |
6 000 | kr 0,55195 | kr 3 311,70 |
9 000 | kr 0,45770 | kr 4 119,30 |
30 000 | kr 0,44963 | kr 13 488,90 |
75 000 | kr 0,40386 | kr 30 289,50 |
150 000 | kr 0,35001 | kr 52 501,50 |