PMV50XPR | ||
---|---|---|
DigiKey Part Number | 1727-2309-2-ND - Tape & Reel (TR) 1727-2309-1-ND - Cut Tape (CT) 1727-2309-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV50XPR | |
Description | MOSFET P-CH 20V 3.6A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 3.6A (Ta) 490mW (Ta), 4.63W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMV50XPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 4.63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 4,23000 | kr 4,23 |
10 | kr 3,31900 | kr 33,19 |
100 | kr 1,98930 | kr 198,93 |
500 | kr 1,84150 | kr 920,75 |
1 000 | kr 1,25223 | kr 1 252,23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 1,15280 | kr 3 458,40 |
6 000 | kr 1,10494 | kr 6 629,64 |
9 000 | kr 0,99444 | kr 8 949,96 |
30 000 | kr 0,97971 | kr 29 391,30 |
75 000 | kr 0,92078 | kr 69 058,50 |