PBSS4041NX,115 | ||
---|---|---|
DigiKey Part Number | 1727-5105-2-ND - Tape & Reel (TR) 1727-5105-1-ND - Cut Tape (CT) 1727-5105-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSS4041NX,115 | |
Description | TRANS NPN 60V 6.2A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6.2 A 130MHz 2.5 W Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 4A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 6,66000 | kr 6,66 |
10 | kr 5,74000 | kr 57,40 |
100 | kr 3,97330 | kr 397,33 |
500 | kr 3,31962 | kr 1 659,81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | kr 2,82526 | kr 2 825,26 |
2 000 | kr 2,51619 | kr 5 032,38 |
5 000 | kr 2,38377 | kr 11 918,85 |
10 000 | kr 2,20721 | kr 22 072,10 |
25 000 | kr 2,18535 | kr 54 633,75 |