BUK7K17-60EX | ||
---|---|---|
DigiKey Part Number | 1727-1481-2-ND - Tape & Reel (TR) 1727-1481-1-ND - Cut Tape (CT) 1727-1481-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK7K17-60EX | |
Description | MOSFET 2N-CH 60V 30A LFPAK56D | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 30A 53W Surface Mount LFPAK56D | |
Datasheet | Datasheet | |
EDA/CAD Models | BUK7K17-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1578pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 15,38000 | kr 15,38 |
10 | kr 12,60600 | kr 126,06 |
100 | kr 9,80330 | kr 980,33 |
500 | kr 8,30942 | kr 4 154,71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | kr 6,76897 | kr 10 153,45 |
3 000 | kr 6,37216 | kr 19 116,48 |
7 500 | kr 6,06873 | kr 45 515,48 |
10 500 | kr 5,78862 | kr 60 780,51 |