74LVT126BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-7056-2-ND - Tape & Reel (TR) 1727-7056-1-ND - Cut Tape (CT) 1727-7056-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVT126BQ,115 | |
Description | IC BUF NON-INVERT 3.6V 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 6,02000 | kr 6,02 |
10 | kr 5,19000 | kr 51,90 |
25 | kr 4,84520 | kr 121,13 |
100 | kr 3,87710 | kr 387,71 |
250 | kr 3,60016 | kr 900,04 |
500 | kr 3,04628 | kr 1 523,14 |
1 000 | kr 2,35383 | kr 2 353,83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 2,14620 | kr 6 438,60 |
6 000 | kr 2,00772 | kr 12 046,32 |
15 000 | kr 1,86926 | kr 28 038,90 |
30 000 | kr 1,77234 | kr 53 170,20 |