LQH5BPB220MT0L | ||
---|---|---|
DigiKey Part Number | 490-9935-2-ND - Tape & Reel (TR) 490-9935-1-ND - Cut Tape (CT) 490-9935-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQH5BPB220MT0L | |
Description | FIXED IND 22UH 1.05A 310.8 MOHM | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.05 A 310.8mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | LQH5BPB220MT0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 310.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2020 (5050 Metric) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 6,34000 | kr 6,34 |
10 | kr 5,40100 | kr 54,01 |
25 | kr 4,95080 | kr 123,77 |
50 | kr 4,50280 | kr 225,14 |
100 | kr 4,00710 | kr 400,71 |
250 | kr 3,78152 | kr 945,38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr 3,24140 | kr 1 620,70 |
1 000 | kr 2,88117 | kr 2 881,17 |
2 500 | kr 2,79112 | kr 6 977,80 |
5 000 | kr 2,70110 | kr 13 505,50 |
12 500 | kr 2,61105 | kr 32 638,12 |
25 000 | kr 2,52102 | kr 63 025,50 |